ZF MP201702 NC Plastic Barrel Reed Proximity Sensor with Cable

Standard range
Order Code:

63-4663

Brand: ZF MPN: MP201702 EAN-13: 2050001645791
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 10/02/2025

This SPST-NC Reed switch proximity sensor is encapsulated in a smooth plastic barrel that is resistant to moisture and dirt.

A standard magnetic actuator in the same housing is also available separately (see 63-0860).


  • Contacts hermetically sealed for long life
  • Terminated by 24AWG x 305mm leads
  • Length 25.4mm
Contact Rating N/A
Output Configuration SPST-NC
Sensing Range N/A
Switching Current 200mA
Switching Voltage AC 30V
Switching Voltage DC 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot