LappKabel 10019933 CLASSIC 110 H Grey Control Data Cable 5 x 1.5mm²

Image Representative of Range

LappKabel 10019933 CLASSIC 110 H Grey Control Data Cable 5 x 1.5mm²

Standard range
Order Code:

63-5153

Brand: LappKabel MPN: 10019933/1 EAN-13: 2050000536359
Qty Unit Price (Ex VAT)
1+ £3.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
95 in Stock, despatched in 4 days

This halogen-free control cable from LappKabel is oil-resistant and highly flexible.


  • High flexibility
  • Oil-resistant
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Oil-resistant, Flame-retardant, UV-resistant
  • Cable Type: ÖLFLEX® CLASSIC 110 H wiring
  • Colour: Grey (RAL 7001)
  • Cross section 5 x 1.5mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -30°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.6mm
  • Sold per metre: Yes
  • Test voltage: 4000V
  • Manufacturer's part 10019933

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 8.6mm
Colour Grey
Conductor Cross-section 5 x 1.5mm²
Insulation Material PVC
No. of Cores 5
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review