LappKabel 00352223 CLASSIC 100 CY Control Data Cable 4 x 1mm²
Image Representative of Range

LappKabel 00352223 CLASSIC 100 CY Control Data Cable 4 x 1mm²

Standard range
Order Code:

63-6485

Brand: LappKabel MPN: 352223/1 EAN-13: 2050000895302
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
312 available to back orderBack-order availability date - 22/01/2025

This colour-coded transparent-sheathed control data cable from LappKabel offers high electrical performance and increased flexibility thanks to short-twisted conductory layers. Suitable for installation where space is at a premium due to small cable diameters.


  • Colour-coded
  • EMC-conforming
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded, Flexible
  • Cable Type: ÖLFLEX® CLASSIC 100 CY Control wiring
  • Colour: Transparent
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 4 x 1mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.7mm
  • Sold per metre: Yes
  • Standards: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
  • Test voltage: 4kV
  • Wire ID code: Coloured according to VDE 0293 or VDE 0293-308
  • Manufacturer's part 00352223

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 8.7mm
Colour Transparent
Conductor Cross-section 4 x 1mm²
Insulation Material PVC
No. of Cores 4
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review