Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Enda ET2011-T-230 PID Controller

Order Code:  

63-7579

  Copy to clipboard
Brand: Enda  Copy to clipboard MPN: ET2011-T-230 Copy to clipboard EAN-13: 4016138868968
 Report an error
Qty Unit Price (Ex VAT)
1+ £79.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 at factory, lead time 9 days
7 in Stock, despatched same dayAdditional quantity lead time 9 days

This panel mounting PID temperature controller has a thermocouple type input. Outputs are of the C/A2 relay or SSR types and the controller features selectable dual-set value and programmable relay outputs. Parameter setting is via front panel keys and the display is a 4-digit, 12mm character height red LED.


  • Outputs for soft start or self-tuning functions
  • Programmable alarm or control output
  • Selectable SSR output
  • Three level parameter access protection
  • Selectable heat/cool control
  • Input offset feature
  • Can be flush mounted
  • Screw terminal connection
Display Digits
Operating Voltage 230V
Outputs Relay / alarm / SSR

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review