Christmas Opening Hours and Delivery Dates here
Tektronix TCP303 Clip On Ammeter Adaptor 21mm 15 MHz

Image Representative of Range

Tektronix TCP303 Clip On Ammeter Adaptor 21mm 15 MHz

Order Code:

63-7952

Brand: Tektronix MPN: TCP303 EAN-13: 4016138888027
Qty Unit Price (Ex VAT)
1+ £5250.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/02/2026

The Tektronix TCP303 is a High Performance AC/DC Current Probe. The DC to 15MHz; 150A DC probe requires TCPA300 amplifier. (order code 63-4228)).


High current sensitivity:

  • Range: 50A/V
  • DC (continuous): 150A
  • RMS (sinusoidal): 150A
  • Peak : 500A

Low-current sensitivity:

  • Range: 5A/V
  • DC (continuous): 25A
  • RMS (sinusoidal): 17.7A
  • Peak: 500A

Tektronix technical partner


Type Probe
Accuracy 3%
Bandwidth DC to 15MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot