Tektronix TCP312A Clip On Ammeter Adaptor 3.8mm 100 MHz

Extended range
Order Code:

63-7954

Brand: Tektronix MPN: TCP312A EAN-13: 4016138888041
Qty Unit Price (Ex VAT)
1+ £2990.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/04/2025

The Tektronix TCP312A is a High Performance AC/DC Current Probe. The DC to 100MHz; 30A DC (Requires TCPA300 amplifier. (order code 63-4228)).


High current sensitivity:

  • Range: 10A/V
  • DC (continuous): 30A
  • RMS (sinusoidal): 21.2A
  • Peak : 50A

Low-current sensitivity:

  • Range: 1A/V
  • DC (continuous): 5A
  • RMS (sinusoidal): 3.5A
  • Peak: 50A
Type Probe
Accuracy 3%
Bandwidth DC to 100MHz
No. of Channels N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot