Christmas Opening Hours and Delivery Dates here
Tektronix TCP404XL Clip On Ammeter Adaptor 21mm 2 MHz

Image Representative of Range

Tektronix TCP404XL Clip On Ammeter Adaptor 21mm 2 MHz

Order Code:

63-7955

Brand: Tektronix MPN: TCP404XL EAN-13: 4016138888058
Qty Unit Price (Ex VAT)
1+ £6920.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/02/2026

The Tektronix TCP404XL is a High Performance AC/DC Current Probe. The DC to 50MHz (Requires TCPA400 amplifier. (order code 63-0773)).


High current sensitivity:

  • Range: 50A/V
  • DC (continuous): 150A
  • RMS (sinusoidal): 150A
  • Peak : 500A

Low-current sensitivity:

  • Range: 5A/V
  • DC (continuous): 25A
  • RMS (sinusoidal): 17.7A
  • Peak: 500A

Tektronix technical partner


Type Probe
Accuracy 3%
Bandwidth DC to 2MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot