TE 1-1586019-2 Val-U-Lok V0 Socket Housing 2 x 6P White
Image Representative of Range

TE 1-1586019-2 Val-U-Lok V0 Socket Housing 2 x 6P White

Standard range
Order Code:

63-8036

Brand: TE Connectivity MPN: 1-1586019-2
  • Quickly find another product in this range by Number of Pins:

    4 6
Qty Unit Price (Ex VAT)
300+ £0.251
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
49,000 available to back orderBack-order availability date - 19/12/2024

The TE Connectivity VAL-U-LOK housings for female crimp contacts are part of a low-cost 4.2mm plug-in connection system for industry, home appliance and consumer products. Rated to UL94 V0.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Wire/Cable
  • Colour: White
  • Length: 26.4mm ( 1.118 in )
  • Width: 20mm (.787 in )
  • Height: 11.8mm (.464 in )
  • Number of positions per row: 6
  • Number of rows: 2
  • Row-to-row spacing: 4.2mm (.165 in )
  • Housing material: Nylon
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600
  • Agency/standard: CSA, UL
  • Wire/cable type: Discrete Wire
  • Insulation diameter: 1.2 to 3.1mm (.047 to.122 in )
  • Contact layout: Matrix
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Circuit identification feature: Yes
  • Insertion force: 15 Newton
  • Number of signal positions: 12
  • Connector configuration: Rectangular
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-1586019-2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot