Tektronix P5122 Oscilloscope Probe Scoop Proof 200 MHz 100:1 1000V

Extended range
Order Code:

63-8264

Brand: Tektronix MPN: P5122
  • Quickly find another product in this range by Bandwidth:

    200MHz 500MHz 800MHz
Qty Unit Price (Ex VAT)
1+ £449.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/04/2025

The Tektronix P5122 is a Passive High Voltage Probe that is ideal for heavy duty high performance measurements of voltages up to 1000V. In many applications, it is important to be able to isolate the measurement from earth ground and also to isolate the common voltage between channels.

The P5122, coupled with the TPS2000 and THS3000 Series digital storage oscilloscopes, deliver both the isolation for the measurement from earth ground and full isolation between the channels.

The P5122 probe should not be used on the TPS2000 Series oscilloscopes for AC coupled measurements on signals with greater than 300V DC offset.

Applications: Power Supply Design, Design Motor Drive, Electronic Ballast, Power Semiconductors, Switch Mode Control, UPS Systems and Power Converters.


  • Bandwidth: DC to 200MHz
  • High Voltage: 1000V CAT II
  • 100x with readout coding
  • Wide Compensation Range (7 to 30pF)
  • Manufacturer's part: Tektronix P5122
Type Probe
Accuracy N/A
Bandwidth 200MHz
No. of Channels N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot