Christmas Opening Hours and Delivery Dates here

Tektronix Passive High Voltage Probes

Tektronix Brand: Tektronix

This range of Tektronix Industry Standard High Voltage Probes are ideal for heavy duty high performance measurements of voltages up to 2.5kV.

In many applications, it is important to be able to isolate the measurement from earth ground and also to isolate the common voltage between channels. The Tektronix P5100A, coupled with the TPS2000B Series digital storage oscilloscopes, delivers both the isolation for the measurement from earth ground and full isolation between the channels.

Applications: Power Supply Design, Design Motor Drive, Electronic Ballast, Power Semiconductors, Switch Mode Control, UPS Systems and Power Converters.

  • High Voltage: 20kV DC / 40kV Peak (100ms Pulse Width)
  • High Bandwidth
  • Silicone Dielectric
  • Wide Compensation Range (7 to 49pF)
  • Available models: Tektronix P5100A, P5122 and TPP0850
Mftrs. Part No.P5100ATPP0850P5122
Order code63-825663-825863-8264
Nominal length 2m 1.3m 1.2m
Attenuation 100x 50x 100x
Bandwidth 500MHz 800MHz 200MHz
Rise time <700ps <525ps 2.2ns
Loading 40MO/ 2.5pF 40MO/ 1.8pF 100MO/ 4.0pF
Maximum input voltage2.5kVPeak2.5kVPeak1000VRMS CAT II
1000VRMS CAT II 1000VRMS CAT IIN/A
Compensation range7 to 30pfN/A 10 to 22pf
Readout Yes Yes No
Description Image Product Buy Pricing (Ex VAT) Bandwidth Type
Tektronix P5100A Oscilloscope Probe Finger Safe 500 MHz 100:1 2500V
Tektronix P5100A Oscilloscope Probe Finger Safe 500 MHz 100:1 2500V
Extended range
Order code: 63-8256
MPN: P5100A

Available to back orderBack-order availability date - 14/02/2026
1+ £845.00
Price per unit Ex VAT
500MHz Probe
Tektronix TPP0850 Oscilloscope Probe Scoop Proof 800 MHz 50:1 2500V
Tektronix TPP0850 Oscilloscope Probe Scoop Proof 800 MHz 50:1 2500V
Extended range
Order code: 63-8258
MPN: TPP0850

Available to back orderBack-order availability date - 14/02/2026
1+ £1330.00
Price per unit Ex VAT
800MHz Probe
Tektronix P5122 Oscilloscope Probe Scoop Proof 200 MHz 100:1 1000V
Tektronix P5122 Oscilloscope Probe Scoop Proof 200 MHz 100:1 1000V
Extended range
Order code: 63-8264
MPN: P5122

Available to back orderBack-order availability date - 14/02/2026
1+ £488.00
Price per unit Ex VAT
200MHz Probe


Trustpilot