Honeywell 1002781 Pulsafe MILLENNIA Classic Saftey Glasses - Black - Clear Lens

Extended range
Order Code:

63-8778

Brand: Pulsafe MPN: 1002781 EAN-13: 7312550027813
Qty Was Unit Price (Ex VAT)
1+ £17.91   £9.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

These classic safety glasses from Pulsafe have a modern, attractive design with excellent fit offering parallel vision control for better visual comfort without distortion. A virtually weightless feel, making them ideal for grinding, turning and milling.


  • Balance and lightness of frame
  • Adjustable, breakaway Flexicord retainer
  • Shade lens colour: clear
  • Lens coating: FogBan
  • Shade lens material: polycarbonate
  • Replacement lens: no
  • Frame colour: black
  • Frame material: nylon
  • EC Category PPE: 2
  • EC Certificate Number: EC1131
  • Manufacturer's part 1002781
Type Spectacles
Lens Colour Clear
Lens Material Polycarbonate
Standards PPE: 2 , EC1131

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot