Honeywell Pulsafe MILLENNIA Safety Glasses/Spectacles

Pukka Pad Brand: Pukka Pad
<P>These <STRONG>safety glasses/spectacles </STRONG>from <STRONG>Pulsafe</STRONG> have a modern, attractive design with excellent fit offering parallel vision control for better visual comfort without distortion. A virtually weightless feel, making them ideal for grinding, turning and milling.</P>
  • Balance and lightness of frame
  • Adjustable, breakaway Flexicord retainer
  • Shade lens material: polycarbonate
  • Frame colour: black or blue
  • EC Category PPE: 2
  • EC Certificate Number: EC1131
  • Available with various lens types/colours
Description Image Product Buy Qty Pricing (Ex VAT) Lens Colour Type Lens Material Standards
Honeywell 1000006 Pulsafe MILLENNIA Classic Safety Glasses - Blue - Clear Lens
Honeywell 1000006 Pulsafe MILLENNIA Classic Safety Glasses - Blue - Clear Lens
Extended range
Order code: 63-8777
MPN: 1000006

Available to back orderBack order, lead time 7 days
1+ £9.74
Clear Spectacles Polycarbonate PPE: 2 , EC1131
Honeywell 1002781 Pulsafe MILLENNIA Classic Saftey Glasses - Black - Clear Lens
Honeywell 1002781 Pulsafe MILLENNIA Classic Saftey Glasses - Black - Clear Lens
Extended range
Order code: 63-8778
MPN: 1002781

Available to back orderBack order, lead time 11 weeks
1+ £9.95
Clear Spectacles Polycarbonate PPE: 2 , EC1131
Honeywell 1006405 Pulsafe MILLENNIA Welding Safety Spectacles, Black, IR 3 Lens
Honeywell 1006405 Pulsafe MILLENNIA Welding Safety Spectacles, Black, IR 3 Lens
Standard range
Order code: 63-8781
MPN: 1006405

2 in Stock, despatched in 4 days
1+ £14.52
IR 3 Spectacles Polycarbonate PPE: 2 , EC1131
Honeywell 1006406 Pulsafe MILLENNIA Welding Safety Spectacles, Black, IR 5 Lens
Honeywell 1006406 Pulsafe MILLENNIA Welding Safety Spectacles, Black, IR 5 Lens
Extended range
Order code: 63-8782
MPN: 1006406

Available to back orderBack order, lead time 7 days
1+ £14.94
IR 5 Spectacles Polycarbonate PPE: 2 , EC1131
Part codeManu partFrameLensType
63-87771000006BlueClearGlasses
63-87781002781Black ClearGlasses
63-87791000003BlackHDLSpectacles
63-87801000002BlackTSRSpectacles
63-87811006405BlackIR 3Spectacles
63-87821006406BlackIR 5Spectacles


Trustpilot