Honeywell 1006406 Pulsafe MILLENNIA Welding Safety Spectacles, Black, IR 5 Lens

Image Representative of Range

Honeywell 1006406 Pulsafe MILLENNIA Welding Safety Spectacles, Black, IR 5 Lens

Extended range
Order Code:

63-8782

Brand: Pulsafe MPN: 1006406 EAN-13: 7312550064061
Qty Unit Price (Ex VAT)
1+ £14.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

These MILLENNIA safety spectacles from Pulsafe have a modern, attractive design with excellent fit offering parallel vision control for better visual comfort without distortion. A virtually weightless feel, making them ideal for gaz welding and oxygen cutting.


  • Balance and lightness of frame
  • Adjustable, breakaway Flexicord retainer
  • Shade lens colour: IR 5
  • Lens coating: Anti-scratch
  • Shade lens material: polycarbonate
  • Frame colour: black
  • Frame material: nylon
  • EC Category PPE: 2
  • EC Certificate Number: EC1131
  • Manufacturer's part 1006406
Type Spectacles
Lens Colour IR 5
Lens Material Polycarbonate
Standards PPE: 2 , EC1131

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot