Parat 5.471.000.031 New Classic Tool Case With Middle Wall 460 x 210 x 340mm

Standard range
Order Code:

63-9054

Brand: Parat MPN: 5471000031 EAN-13: 4006793471313
Qty Unit Price (Ex VAT)
1+ £205.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

This Classic tool case from Parat has been manufactured with cow hide leather and features the following pieces:

Semi-fold-out front wall with 9 loops for tools
Fixed middle wall with 19 loops for tools
Semi-fold-out rear wall with 11 loops for tools
Side walls with 4 loops
Loops for spirit level
Front pouch
Bottom tray
Parat quick-action locks
2 x closing straps, ring caps

Please note: Supplied without tools.


  • Strengthened with aluminium frame
  • Width: 460mm
  • Depth: 210mm
  • Height: 340mm
  • Colour: black
  • Capacity: 33kg
  • Weight: 4.7kg
  • Manufacturer's part 5.471.000.031
Type Classic tool case
Depth 210mm
Height 340mm
Width 460mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot