Parat New Classic Tool Cases with Middle Wall

Parat Brand: Parat
<P>These <STRONG>Classic</STRONG> <STRONG>tool case </STRONG>from <STRONG>Parat </STRONG>have been manufactured with genuine leather and feature the following pieces:</P><P>Semi-fold-out front wall with loops<BR>Middle wall with loops<BR>Quick-action locks</P>
  • Colour: black
Supplied without tools.
Description Image Product Buy Qty Pricing (Ex VAT) Depth Height Width Type
Parat 5.380.000.031 New Classic Tool Case With Middle Wall 400 x 140 x 280mm
Parat 5.380.000.031 New Classic Tool Case With Middle Wall 400 x 140 x 280mm
Standard range
Order code: 63-9053
MPN: 5380000031

7 in Stock, despatched in 4 days
1+ £123.79
140mm 280mm 400mm Classic tool case
Parat 5.471.000.031 New Classic Tool Case With Middle Wall 460 x 210 x 340mm
Parat 5.471.000.031 New Classic Tool Case With Middle Wall 460 x 210 x 340mm
Standard range
Order code: 63-9054
MPN: 5471000031

5 in Stock, despatched in 4 days
1+ £205.18
210mm 340mm 460mm Classic tool case
Part codeManu partDimensions
63-90535.380.000.031400 x 140 x 280mm
63-90545.471.000.031460 x 210 x 340mm


Trustpilot