Transcend TS64GJF790K JetFlash790 USB 3.0 Flash Drive 64GB

Standard range
Order Code:

63-9147

Brand: Transcend MPN: TS64GJF790K EAN-13: 0760557828013
  • Quickly find another product in this range by Memory Capacity:

    16GB 64GB
Qty Unit Price (Ex VAT)
1+ £33.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 04/02/2025

This USB flash drive from Transcend is fully compatible with SuperSpeed USB 3.0 and Hi-Speed USB 2.0. It comes assembled with an attractive, fashionable casing, yet remains incredibly lightweight, and therefore ideal when on the go. The drive has a capless design featuring a sliding USB connector for one-handed operation.

  • Transcend Elite data management software
  • Slim and lightweight
  • LED usage status indicator
  • Memory capacity: 8GB
  • Size: 69.6 x 20.9 x 8.9mm (L x W x D)
  • Weight: 4.9g
  • Interface: USB 3.0 (backwards compatible with USB 2.0)
  • Certificates: CE, FCC, BSMI
  • Manufacturer's part TS64GJF790K

System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.
Type Jetflash
Classification USB 3.0
Connector(s) USB 3.0 / 2.0
Drive Type Flash
Memory Capacity 64GB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot