Transcend JetFlash® 790 USB 3.0 Flash Drives

Transcend Brand: Transcend
<p>These <STRONG>USB flash drives </STRONG>from <STRONG>Transcend are</STRONG> fully compatible with SuperSpeed USB 3.0 and Hi-Speed USB 2.0. They come assembled with an attractive, fashionable casing, yet remain incredibly lightweight, and therefore ideal when on the go. The drives have a capless design featuring a <STRONG>sliding USB connector </STRONG>for one-handed operation. <P><IFRAME height=315 src="https://www.youtube.com/embed/PD5G-D8TmVA?list=PLzdnMzqtWznfmAjXtbp1LDlvJRTzvrO5E?rel=0" frameBorder=0 width=560 allowfullscreen></IFRAME></P></p>
  • Transcend Elite data management software
  • Slim and lightweight
  • LED usage status indicator
  • Memory capacities available: 16/32/64GB
  • Size: 69.6 x 20.9 x 8.9mm (L x W x D)
  • Weight: 4.9g
  • Interface: USB 3.0 (backwards compatible with USB 2.0)
  • Certificates: CE, FCC, BSMI
System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.
Description Image Product Buy Qty Pricing (Ex VAT) Memory Capacity Type Classification Connector(s) Drive Type
Transcend TS16GJF790K JetFlash790 USB 3.0 Flash Drive 16GB
Transcend TS16GJF790K JetFlash790 USB 3.0 Flash Drive 16GB
Standard range
Order code: 63-9145
MPN: TS16GJF790K

13 in Stock, despatched in 4 days
1+ £7.68
16GB Jetflash USB 3.0 USB 3.0 / 2.0 Flash
Transcend TS64GJF790K JetFlash790 USB 3.0 Flash Drive 64GB
Transcend TS64GJF790K JetFlash790 USB 3.0 Flash Drive 64GB
Standard range
Order code: 63-9147
MPN: TS64GJF790K

286 in Stock, despatched in 4 days
1+ £33.27
64GB Jetflash USB 3.0 USB 3.0 / 2.0 Flash
Part codeManu partMemory
63-9145TS16GJF790K16GB
63-9146TS32GJF790K32GB
63-9147TS64GJF790K64GB


Trustpilot