Werma Signaltechnik 644.200.75 24VDC LED Green Light Element For KombiSIGN 71
Image Representative of Range

Werma Signaltechnik 644.200.75 24VDC LED Green Light Element For KombiSIGN 71

Standard range
Order Code:

63-9266

Brand: Werma Signaltechnik MPN: 644.200.75 EAN-13: 4016138413137
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Werma Signaltechnik 644.200.75 is a Green Light Element for the KombiSIGN 71 Signal Tower. The 24V AC/DC LED permanent light element converts electrical signals to optical signals. It has been designed and tested according to EN 60947-5-1.

The light element is available in five colours and the bayonet type connector allows easy installation on the corresponding terminal. The modular design permits user defined combinations and reduces operation costs and storage costs.

Thanks to its sophisticated triggering, the innovative 'ultrabright' LED element is up to 20 times brighter than conventional LED beacons, making it almost certainly the brightest permanent light that the world of signalling technology currently has to offer.

Furthermore, the intelligent electronics ensure that the LEDs operate at maximum brightness, depending on the ambient and operating temperatures. The ‘ultrabright' LED element is therefore always working at its optimum, and the energy-saving LED technology ensures that power consumption is kept to a minimum.

An extremely long life typically up to 50,000 hours is assured.


  • Up to 20 times brighter than conventional LED beacons
  • Extremely good visibility, even in direct sunlight
  • Shock-proof and vibration-resistant
  • Maximum brightness via intelligent LED control
  • Life duration up to 50,000 hours
  • Low current consumption and maintenance-free
  • Supplied with an input voltage of 24V AC/DC
  • Supplied for 70mm signal towers
  • Supplied in Green
  • Manufacturer's part: Werma Signaltechnik 644.200.75
Type Beacon
Colours Green
Current 25mA
Sound Output N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot