Werma Signaltechnik Light Element For KombiSIGN 71

<P>A range of <STRONG>Werma Signaltechnik Light Elements</STRONG> for the <STRONG>KombiSIGN 71 Signal Towers</STRONG>. The LED permanent light elements convert electrical signals to optical signals. They have been designed and tested according to EN 60947-5-1. </P><P>The light elements are available in five colours and the bayonet type connector allows easy installation on the corresponding terminal. The modular design permits user defined combinations and reduces operation costs and storage costs.</P><P>Thanks to their sophisticated triggering, the innovative &#8216;ultrabright' LED elements are up to 20 times brighter than conventional LED beacons, making them almost certainly the brightest permanent light that the world of signalling technology currently has to offer.</P><P>Furthermore, the intelligent electronics ensure that the LEDs operate at maximum brightness, depending on the ambient and operating temperatures. The &#8216;ultrabright' LED elements are therefore always working at its optimum, and the energy-saving LED technology ensures that power consumption is kept to a minimum. An extremely long life typically up to 50,000 hours is assured. </P>
  • Up to 20 times brighter than conventional LED beacons
  • Extremely good visibility, even in direct sunlight
  • Shock-proof and vibration-resistant
  • Maximum brightness via intelligent LED control
  • Life duration up to 50,000 hrs
  • Low current consumption and maintenance-free
  • Supplied with an input voltage of 24V DC
  • Supplied for 70mm signal towers
  • Available in Red, Green, Yellow, Clear and Blue
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colours Current Type Sound Output Voltage
Werma Signaltechnik 644.100.75 24VDC LED Red Light Element For KombiSIGN 71
Werma Signaltechnik 644.100.75 24VDC LED Red Light Element For KombiSIGN 71
Standard range
644.100.75
1+ £42.25

21 available to back orderBack-order availability date - 07/02/2025
Red 30mA Beacon N/A 24V
Werma Signaltechnik 644.200.75 24VDC LED Green Light Element For KombiSIGN 71
Werma Signaltechnik 644.200.75 24VDC LED Green Light Element For KombiSIGN 71
Standard range
644.200.75
1+ £43.00

9 available to back orderBack-order availability date - 07/02/2025
Green 25mA Beacon N/A 24V
Werma Signaltechnik 644.300.75 24VDC LED Yellow Light Element For KombiSIGN 71
Werma Signaltechnik 644.300.75 24VDC LED Yellow Light Element For KombiSIGN 71
Standard range
644.300.75
1+ £41.77

7 available to back orderBack-order availability date - 07/02/2025
Yellow 30mA Beacon N/A 24V
Werma Signaltechnik 644.400.75 24VDC LED Clear Light Element For KombiSIGN 71
Werma Signaltechnik 644.400.75 24VDC LED Clear Light Element For KombiSIGN 71
Standard range
644.400.75
1+ £65.93

2 available to back orderBack-order availability date - 07/02/2025
Clear 25mA Beacon N/A 24V
Werma Signaltechnik 644.500.75 24 V/DC LED Blue Light Element For KombiSIGN 71
Werma Signaltechnik 644.500.75 24 V/DC LED Blue Light Element For KombiSIGN 71
Standard range
644.500.75
1+ £69.69

1 available to back orderBack-order availability date - 07/02/2025
Blue 25mA Beacon N/A 24V
Mftrs. Part No: 644.100.75644.200.75
Order code:63-926563-9266
Starting current:max 500mAmax 500mA
Colour:RedGreen
Service life:max. 100.000 hoursmax. 100.000 hours
Protection rating:IP65IP65
Voltage:24V AC/DC24V AC/DC
Voltage type:AC/DCAC/DC
Current consumption:max 30mAmax 25mA
Temperature range:-20°C to +50°C-20°C to +50°C
Lens:PCPC
Signal effect:LED PermanentLED Permanent
Diameter:70mm70mm
Height:65.5mm65.5mm
Net weight:58g58g
----------------------------------------------------------
Mftrs. Part No: 644.300.75644.400.75
Order code:63-926763-9268
Starting current:max 500mAmax 500mA
Colour:YellowClear
Service life:max. 100.000 hoursmax. 100.000 hours
Protection rating:IP65IP65
Voltage:24V AC/DC24V AC/DC
Voltage type:AC/DCAC/DC
Current consumption:max 30mAmax 25mA
Temperature range:-20°C to +50°C-20°C to +50°C
Lens:PCPC
Signal effect:LED PermanentLED Permanent
Diameter:70mm70mm
Height:65.5mm65.5mm
Net weight:58g58g
--------------------------------------------------------
Mftrs. Part No: 644.500.75
Order code:63-9269
Starting current:max 500mA
Colour:Blue
Service life:max. 100.000 hours
Protection rating:IP65
Voltage:24V AC/DC
Voltage type:AC/DC
Current consumption:max 25mA
Temperature range:-20°C to +50°C
Lens:PC
Signal effect:LED Permanent
Diameter:70mm
Height:65.5mm
Net weight:58g


Trustpilot