TracoPower TMR 6-2410 DC-DC Converter 6W 24V 3.3V

Order Code:

63-9626

Brand: TracoPower MPN: TMR 6-2410 EAN-13: 4016138871180

Discontinued


The TracoPower TMR 6-2410 is an Isolated 6W DC/DC Converter Module with a regulated output. The converter has a wide 2:1 input voltage range and is supplied in an ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0cm² (0.3 square in.) of board space.

The excellent efficiency allows -40°C to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.


  • Highest power density
  • Wide 2:1 input voltage range
  • Ultra-compact SIP-8 package
  • Smallest footprint 6W converter
  • Full SMD design
  • Temperature range -40°C to +65°C
  • High efficiency up to 86%
  • Indefinite short-circuit protection
  • I/O isolation 1500VDC
  • Remote On/Off control
  • Fully RoHS compliant
  • 3-year product warranty
  • Supplied with an Output Power of 6A
  • Supplied with a wide Input Voltage range of 18 to 36VDC
  • Supplied with an Output Voltage of 3.3VDC
  • Supplied with an Output Current of 1300mA
  • Manufacturer's part: TracoPower TMR 6-2410
Mounting Style SIP-8
Number of Outputs 1
Output Current Max 1300mA
Output Current Min 1300mA
Output Voltage Max 3.3V
Output Voltage Min 3.3V
Power Rating 6W
Supply Voltage Range 18 to 36V
Temperature Range -40 to +65°C

Reviews


Be the first to submit a review

Trustpilot