Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DYMO S0721680 Tape Cosmic Red

Standard range
Order Code:  

64-1609

 
Brand: DYMO MPN: S0721680 EAN-13: 5411313912235
  • Quickly find another product in this range by Colour:

    Black on blue Black on red Black on white Black on yellow
Qty Unit Price (Ex VAT)
1+ £6.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 01/12/2024

Colourful, tear-resistant, easy-to-use plastic labels for use in DYMO LetraTag labellers.


  • 12mm width
  • Black lettering on red background
  • Self-adhesive
  • Tape length 4m
  • DYMO type S0721680 / 91203
Adhesive Standard
Colour Black on red
Size 12mm
Type Label printer tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot