Christmas Opening Hours and Delivery Dates here

DYMO LetraTAG Label Printer Tapes

DYMO Brand: DYMO

Colourful, tear-resistant, easy-to-use plastic labels for use in DYMO LetraTag labellers.

  • 12mm width
  • Self-adhesive
  • Tape length 4m
  • DYMO LetraTag series
Description Image Product Buy Pricing (Ex VAT) Colour Type Adhesive Size
DYMO S0721660 LetraTag Tape 12mm Plastic White
DYMO S0721660 LetraTag Tape 12mm Plastic White
Standard range
Order code: 06-0539
MPN: S0721660

20 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £6.07
Price per unit Ex VAT
Black on white Label printer tape Standard 12mm
DYMO S0721670 Tape Hyperyellow
DYMO S0721670 Tape Hyperyellow
Standard range
Order code: 64-1608
MPN: S0721670

5 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £6.10
Price per unit Ex VAT
Black on yellow Label printer tape Standard 12mm
DYMO S0721680 Tape Cosmic Red
DYMO S0721680 Tape Cosmic Red
Extended range
Order code: 64-1609
MPN: S0721680

36 available to back orderBack-order availability date - 14/01/2026
1+ £6.18
Price per unit Ex VAT
Black on red Label printer tape Standard 12mm
DYMO S0721700 Tape Ultra Blue
DYMO S0721700 Tape Ultra Blue
Extended range
Order code: 64-1610
MPN: S0721700

15 available to back orderBack-order availability date - 14/01/2026
1+ £5.98
Price per unit Ex VAT
Black on blue Label printer tape Standard 12mm
Order codeMftrs Part No.Tape widthFont colour / tape colour
06-0539S072161012mmBlack on white
64-1608S072167012mmBlack on yellow
64-1609S072168012mmBlack on red
64-1610S072170012mmBlack on blue
64-1611S072175012mmBlack on silver
64-1606S072180012mmAssorted x3


Trustpilot