Edding 4-780-9-003 Extra Fine Bullet Tip Paint Marker E-780 Blue

Standard range
Order Code:

64-2126

Brand: Edding MPN: 4-780-9-003 EAN-13: 4004764023097
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £2.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 9 days

When it comes to writing, sketching or designing with fine detail, especially on dark coloured materials, this extra fine marker from Edding's 780 series cannot be beaten. With an extremely fine metal-framed bullet nib, these paint markers use a permanent low-odour ink to provide an opaque finish.


  • Colour: Blue
  • Bullet tip
  • Line width 0.8mm
  • Manufacturer's part: 4-780-9-003
Colour Blue
Line Width 0.8mm
Tip shape Bullet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot