Edding Extra Fine Bullet Tip Paint Markers

Edding Brand: Edding
<p>When it comes to writing, sketching or designing with fine detail, especially on dark coloured materials, these <STRONG>extra fine markers </STRONG>from <STRONG>Edding's </STRONG>780 series cannot be beaten. With an extremely fine metal-framed bullet nib, these paint markers use a permanent low-odour ink to provide an opaque finish.</p>
  • Choose from a range of colours
  • Bullet tip
  • Line width 0.8mm
Description Image Product Buy Qty Pricing (Ex VAT) Colour Line Width Tip shape
Edding 4-780-9-001 Extra Fine Bullet Tip Paint Marker E-780 Black
Edding 4-780-9-001 Extra Fine Bullet Tip Paint Marker E-780 Black
Standard range
Order code: 64-2124
MPN: 4-780-9-001

Out of stockContact us for availability
1+ £2.95
Black 0.8mm Bullet
Edding 4-780-9-002 Extra Fine Bullet Tip Paint Marker E-780 Red
Edding 4-780-9-002 Extra Fine Bullet Tip Paint Marker E-780 Red
Extended range
Order code: 64-2125
MPN: 4-780-9-002

32 available to back orderBack-order availability date - 29/03/2025
1+ £3.02
Red 0.8mm Bullet
Edding 4-780-9-003 Extra Fine Bullet Tip Paint Marker E-780 Blue
Edding 4-780-9-003 Extra Fine Bullet Tip Paint Marker E-780 Blue
Standard range
Order code: 64-2126
MPN: 4-780-9-003

3 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £2.81
Blue 0.8mm Bullet
Edding 4-780-9-004 Extra Fine Bullet Tip Paint Marker E-780 Green
Edding 4-780-9-004 Extra Fine Bullet Tip Paint Marker E-780 Green
Extended range
Order code: 64-2127
MPN: 4-780-9-004

25 available to back orderBack-order availability date - 29/03/2025
1+ £2.88
Green 0.8mm Bullet
Edding 4-780-9-049 Extra Fine Bullet Tip Paint Marker E-780 White
Edding 4-780-9-049 Extra Fine Bullet Tip Paint Marker E-780 White
Standard range
Order code: 64-2128
MPN: 4-780-9-049

11 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £3.43
White 0.8mm Bullet
Edding 4-780-9-053 Extra Fine Bullet Tip Paint Marker E-780 Gold
Edding 4-780-9-053 Extra Fine Bullet Tip Paint Marker E-780 Gold
Standard range
Order code: 64-2129
MPN: 4-780-9-053

3 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £2.88
Gold 0.8mm Bullet
Order codeMftrs Part No.Colour
64-21244-780-9-001Black
64-21254-780-9-002Red
64-21264-780-9-003Blue
64-21274-780-9-004Green
64-21284-780-9-049White
64-21294-780-9-053Gold
64-21304-780-9-054Silver
64-21314-780-9-055Copper


Trustpilot