Christmas Opening Hours and Delivery Dates here
Wima MKS4D042204F00MS MKS4 2.2uF ±20% 100V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4D042204F00MS MKS4 2.2uF ±20% 100V Radial Polyester Film Capacitor

Order Code:

64-2391

Brand: Wima MPN: MKS4D042204F00MS
Qty Unit Price (Ex VAT)
5+ £1.19
100+ £0.866
250+ £0.662
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 15/01/2026

A 100V 2200nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 8 x 15 x 18mm
  • PCM 15mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 2.2µF
Tolerance 20%
Voltage 100V
Pitch 15mm
Material Polyester
Dimensions 8 x 15 x 18mm
Operating Temperature -55 to +100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot