Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Wima MKS4D043304J00MS MKS4 3.3uF ±20% 100V Radial Polyester Film Capacitor

Wima MKS4D043304J00MS MKS4 3.3uF ±20% 100V Radial Polyester Film Capacitor

Order Code:  

64-2392

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS4D043304J00MS Copy to clipboard
 Report an error

Discontinued

A 100V 3300nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 9 x 16 x 18mm
  • PCM 15mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Capacitance 3.3µF
Dimensions 9 x 16 x 18mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 15mm
Tolerance 20%
Type Radial leaded
Voltage 100V

Reviews


Be the first to submit a review