Wima MKS4F041004F00MS MKS4 1uF ±20% 250V Radial Polyester Film Capacitor
Image Representative of Range

Wima MKS4F041004F00MS MKS4 1uF ±20% 250V Radial Polyester Film Capacitor

Standard range
Order Code:

64-2398

Brand: Wima MPN: MKS4F041004F00MS
Qty Unit Price (Ex VAT)
1+ £0.793
100+ £0.570
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
306 in Stock, despatched in 4 days

A 250V 1000nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 8 x 15 x 18mm
  • PCM 15mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 1µF
Dimensions 8 x 15 x 18mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 15mm
Tolerance 20%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot