Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Wima MKS4J026804B00MS MKS4 0.068uF ±20% 630V Radial Polyester Film Capacitor

Wima MKS4J026804B00MS MKS4 0.068uF ±20% 630V Radial Polyester Film Capacitor

Order Code:  

64-2403

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS4J026804B00MS Copy to clipboard
 Report an error

Discontinued

A 630V 68nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 5 x 11 x 18mm
  • PCM 15mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Capacitance 68nF
Dimensions 5 x 11 x 18mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 15mm
Tolerance 20%
Type Radial leaded
Voltage 630V

Reviews


Be the first to submit a review