Wima FKP1U003304C00KS FKP1 330pF ±10% 2000V Radial Polypropylene Capacitor

Image Representative of Range

Wima FKP1U003304C00KS FKP1 330pF ±10% 2000V Radial Polypropylene Capacitor

Standard range
Order Code:

64-2504

Brand: Wima MPN: FKP1U003304C00KS
Qty Unit Price (Ex VAT)
1+ £0.918
50+ £0.642
100+ £0.409
500+ £0.321
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
45 in Stock, despatched in 4 days

A 2000V 0.33nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 6 x 12.5 x 18mm
  • PCM 15mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 330pF
Dimensions 6 x 12.5 x 18mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 15mm
Tolerance 10%
Voltage 2000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot