Wima FKP1U011004D00KS FKP1 1000pF ±10% 2000V Radial Polypropylene Capacitor
Image Representative of Range

Wima FKP1U011004D00KS FKP1 1000pF ±10% 2000V Radial Polypropylene Capacitor

Standard range
Order Code:

64-2507

Brand: Wima MPN: FKP1U011004D00KS
Qty Unit Price (Ex VAT)
1+ £0.834
50+ £0.574
100+ £0.396
500+ £0.286
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
188 available to back orderBack-order availability date - 22/01/2025

A 2000V 1nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 7 x 14 x 18mm
  • PCM 15mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 1nF
Dimensions 7 x 14 x 18mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 15mm
Tolerance 10%
Voltage 2000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot