Wima FKP1U011505B00KS FKP1 1500pF ±10% 2000V Radial Polypropylene Capacitor

Image Representative of Range

Wima FKP1U011505B00KS FKP1 1500pF ±10% 2000V Radial Polypropylene Capacitor

Standard range
Order Code:

64-2508

Brand: Wima MPN: FKP1U011505B00KS
Qty Unit Price (Ex VAT)
1+ £1.09
50+ £0.752
100+ £0.529
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in Stock, despatched in 4 days

A 2000V 1.5nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 6 x 15 x 26.5mm
  • PCM 22.5mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 1.5nF
Dimensions 6 x 15 x 26.5mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 22.5mm
Tolerance 10%
Voltage 2000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot