Christmas Opening Hours and Delivery Dates here
Wima FKS3D014702B00K FKS3 4700pF ±10% 100V Radial Polyester Capacitor

Wima FKS3D014702B00K FKS3 4700pF ±10% 100V Radial Polyester Capacitor

Order Code:

64-2625

Brand: Wima MPN: FKS3D014702B00K

Discontinued


A 100V 4.7nF capacitor from the Wima FKS3 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and is suitable for general purpose DC applications e.g. coupling and decoupling.


  • Tolerance 10%
  • Dimensions 3 x 8.5 x 10mm
  • PCM 7.5mm
  • Solvent resistant
  • Epoxy resin seal
  • Long operational life >300,000 hours
  • UL 94V-0
Type Radial leaded
Capacitance 4.7nF
Tolerance 10%
Voltage 100V
Pitch 7.5mm
Material Polyester
Dimensions 3 x 8.5 x 10mm
Operating Temperature -55 to +100°C

Trustpilot