Christmas Opening Hours and Delivery Dates here

IDEC LD9Z-6ALW-R LD6A LED Signal Tower Red

Order Code:

64-2692

Brand: IDEC MPN: LD9Z-6ALW-R EAN-13: 4016138588293
  • Quickly find another product in this range by Colour:

    Blue Green Red White
Qty Was Unit Price (Ex VAT)
1+ £25.67 £21.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 15/01/2026

The Idec LD9Z-6ALW-R LD6A is a Red LED Module for the Signalight Towers from the LD6A Series. This LED Module was specifically created with a modern design and unique lens shape which diffuses light to provide sharper illumination and increased visibility. It utilises the latest LED technology to provide a bright solution for supervising workstations or indicating the status of a process. The Module's oval shape with striped design, presents a stylish image on all equipment.


  • Ergonomically designed for instant visual and audible recognition
  • Combine the latest LED technology with IDEC safety technology
  • Innovative design
  • LD6A light towers are ideal for factory automation and many applications
  • Stylish design
  • Lens shape offers visibility in all directions
  • Custom arrangement of LED units
  • Supplied in Red
  • Manufacturer's part: Idec LD9Z-6ALW-R LD6A
Type Beacon
Supply Voltage 24V
Colour Red
Current 25mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot