A range of Idec LED Modules for Signalight Towers from the LD6A Series. These LED Modules were specifically created with a modern design and unique lens shape which diffuses light to provide sharper illumination and increased visibility. They utilise the latest LED technology to provide a bright solution for supervising workstations or indicating the status of a process. The Module's oval shape with striped design, presents a stylish image on all equipment.
Mftrs Part No. | LD9Z-6ALW-R LD6A | LD9Z-6ALW-S LD6A | |
Order code | 64-2692 | 64-2694 | |
Colour | Red | Blue | |
Protection type | IP65 | IP65 | |
Current consumption | 25mA | 25mA | |
Operating voltage | 24V DC/AC | 24V DC/AC | |
Type | Light grey | Light grey | |
Temperature min | -25°C | -25°C | |
Temperature max | +55°C | +55°C | |
Dimensions | 40 x 60mm | 40 x 60mm | |
Lifespan | 30000 hours | 30000 hours | |
Type | LD6A | LD6A | |
------------------- | -------------------- | -------------------- | ------------------ |
Mftrs Part No. | LD9Z-6ALW-G LD6A | LD9Z-6ALW-W LD6A | |
Order code | 64-2695 | 64-2696 | |
Colour | Green | White | |
Protection type | IP65 | IP65 | |
Current consumption | 25mA | 25mA | |
Operating voltage | 24V DC/AC | 24V DC/AC | |
Type | Light grey | Light grey | |
Temperature min | -25°C | -25°C | |
Temperature max | +55°C | +55°C | |
Dimensions | 40 x 60mm | 40 x 60mm | |
Lifespan | 30000 hours | 30000 hours | |
Type | LD6A | LD6A |