Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colours:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £28.16 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Idec LD9Z-6ALW-W LD6A is a White LED Module for the Signalight Towers from the LD6A Series. This LED Module was specifically created with a modern design and unique lens shape which diffuses light to provide sharper illumination and increased visibility. It utilises the latest LED technology to provide a bright solution for supervising workstations or indicating the status of a process. The Module's oval shape with striped design, presents a stylish image on all equipment.
Type | Beacon |
---|---|
Colours | White |
Current | 25mA |
Sound Output | N/A |
Voltage | 24V |
To use this facility please Sign In.
Sign In