IDEC LD9Z-6ALW-S LD6A LED Signal Tower Blue

Extended range
Order Code:

64-2694

Brand: IDEC MPN: LD9Z-6ALW-S EAN-13: 4016138588316
  • Quickly find another product in this range by Colours:

    Blue Green Red White
Qty Unit Price (Ex VAT)
1+ £28.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Idec LD9Z-6ALW-S LD6A is a Blue LED Module for the Signalight Towers from the LD6A Series. This LED Module was specifically created with a modern design and unique lens shape which diffuses light to provide sharper illumination and increased visibility. It utilises the latest LED technology to provide a bright solution for supervising workstations or indicating the status of a process. The Module's oval shape with striped design, presents a stylish image on all equipment.


  • Ergonomically designed for instant visual and audible recognition
  • Combine the latest LED technology with IDEC safety technology
  • Innovative design
  • LD6A light towers are ideal for factory automation and many applications
  • Stylish design
  • Lens shape offers visibility in all directions
  • Custom arrangement of LED units
  • Supplied in Blue
  • Manufacturer's part: Idec LD9Z-6ALW-S LD6A
Type Beacon
Colours Blue
Current 25mA
Sound Output N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot