Christmas Opening Hours and Delivery Dates here

Controllino 100-000-00 Controllino Mini

Order Code:

64-2757

Brand: Controllino MPN: 100-000-00 EAN-13: 4016138986822
Qty Unit Price (Ex VAT)
1+ £299.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 16/01/2026

The Controllino 100-000-00 is a Mini PLC DIN Rail Mountable Module that will provide an intelligent solution for the compatibility dilemma. This powerful module is able to connect open-source software with powerful PLC hardware for industrial applications or for building technology. By using a source code the inputs and outputs of the control unit are controlled individually.

The Mini Controllino is an entry level model having an ATmega328 microcontroller with 16MHz clock speed. The board provides comprehensive interfaces: 1x RS232 port, 1x SPI interface, 6x relay outputs, 8x analogue/ digital inputs and 8x digital outputs. This product focuses on the open-source Arduino programming language, which has an integrated developer environment (IDE).

The Controllino is simple to use. It has a pyramid shape so that all the In/Out connections can be seen in one glance.


  • ATmega328 microcontroller
  • 6 relay outputs
  • 16 MHz clock speed
  • 1x RS232 interface
  • 1x SPI interface
  • DIN rail mount (EN50022, 35mm)
  • Colour: White/black
  • Current consumption: max. 10A
  • Digital inputs: 8
  • Digital outputs: 8
  • Operating voltage: 12V; 24V
  • Operating temperature: -0°C - +55°C
  • Storage temperature: -20°C to +70°C
  • Manufacturer's part: Controllino 100-000-00 Mini
Type Controller (PLC)
Display Type No
Supply Voltage 12V DC, 24V DCV
Number of Analogue Inputs 6
Number of Analogue Outputs 0
Number of Digital Inputs 6
Number of Digital Outputs 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot