Christmas Opening Hours and Delivery Dates here

Controllino Mini, Maxi, Mega PLC module

Controllino Brand: Controllino

A range of Controllino PLC modules that will provide an intelligent solution for the compatibility dilemma. These powerful modules are able to connect open-source software with powerful PLC hardware for industrial applications or for building technology. By using a source code the inputs and outputs of the control unit are controlled individually.

This product family (consisting of three powerful PLC modules) namely focuses on the open-source Arduino programming language, which has an integrated developer environment (IDE). All models are programmed using the Arduino IDE.

The Entry Level Model - the Mini Controllino - has an ATmega328 microcontroller with a 16MHz clock speed. The board provides comprehensive interfaces: 1x RS232 port, 1x SPI interface, 6x relay outputs, 8 x analogue / digital inputs and 8x digital outputs.

The Middle Model - Controllino Maxi - uses a Powerful ATmega2560 microcontroller with a clock speed: of 16MHz and provides comprehensive interfaces, including Ethernet interface.

At the Top Model - the Controllino Mega - with ATmega2560 microcontroller with a clock speed of 16 MHz. The control unit scores with Ethernet interface, extensive interface equipment (2 x RS232, 1 x RS485, 1 x I2C, SPI 1 x) and a total of 45 digital and analogue outputs.

The Controllino is simple to use. It has a pyramid shape so that all the In/Out connections can be seen in one glance.

  • Operating voltage: 12VDC, 24VDC
  • Real-time : Yes
  • Interfaces: RS232, RS232, RS485, USB 2.0 port B, Ethernet
  • Available Controllino models: Mini, Maxi and Mega
  • Available Microcontroller: ATmega328, ATmega2560, ATmega2560
Description Image Product Buy Pricing (Ex VAT) Number of Analogue Inputs Number of Digital Inputs Number of Digital Outputs Type Display Type Supply Voltage Number of Analogue Outputs
Controllino 100-000-00 Controllino Mini
Controllino 100-000-00 Controllino Mini
Extended range
Order code: 64-2757
MPN: 100-000-00

31 available to back orderBack-order availability date - 13/01/2026
1+ £299.20
Price per unit Ex VAT
6 6 8 Controller (PLC) No 12V DC, 24V DCV 0
Controllino 100-100-00 Controllino Maxi
Controllino 100-100-00 Controllino Maxi
Extended range
Order code: 64-2758
MPN: 100-100-00

29 available to back orderBack-order availability date - 13/01/2026
1+ £561.05
Price per unit Ex VAT
0 12 12 Controller (PLC) No 12V DC, 24V DCV 0
Controllino 100-200-00 Controllino Mega
Controllino 100-200-00 Controllino Mega
Extended range
Order code: 64-2759
MPN: 100-200-00

11 available to back orderBack-order availability date - 13/01/2026
1+ £670.49
Price per unit Ex VAT
16 21 24 Controller (PLC) No 12V DC, 24V DCV 0
Mftrs. Part No.100-000-00100-100-00100-200-00
Order code64-275764-275864-2759
TypeControllinoControllinoControllino
Real-time clockYesYesYes
InterfacesUSB 2.0 port BUSB 2.0 port BRS232, RS232, RS485,
--USB 2.0 port B, Ethernet
Operating voltage12V DC, 24V DC12V DC, 24V DC12V DC, 24V DC
No. of inputs (max.)81221
No. of digital inputs (max.)81221
No. of relay outputs (max.)61016
Max. ambient temperature55°C55°C56°C
Min. ambient temperature0°C0°C0°C
Clock speed16MHz16MHz16MHz


Trustpilot