Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.43 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Voltcraft TCM 220 is a DIN Size 2-Channel Temperature Measuring Module designed for installation in power supplies, laboratory equipment, control panels, etc. The module can measure temperature from -30°C to 70°C and operates at 3V DC.
What's in the Box?
Buzzer
2x Temperature sensor
Operating instructions
Display Format | Digital |
---|---|
Display Type | LCD |
Meter Function | Thermometer |
No. of Digits | 3.5 |
Panel Cut-Out Height | 22mm |
Panel Cut-Out Width | 45.5mm |
Power Supply | 3V |
To use this facility please Sign In.
Sign In