Voltcraft Digital Temperature Switching Module

<P>A range of <STRONG>Voltcraft DIN Size 2-Channel Temperature Measuring Modules</STRONG> designed for installation in power supplies, laboratory equipment, control panels, etc. The modules can measure temperature from -30&deg;C to 70&deg;C and operate at 3V DC.</P><P><STRONG>What's in the Box</STRONG>?<BR>Buzzer<BR>2x Temperature sensor <BR>Operating instructions</P>
  • Accuracy 1°C
  • 2x Temperature measuring channels with a measuring range from -30°C to +70°C
  • Hi/Lo Alarm output for additional optional buzzer, LEDs or switching steps
  • Adjustment of the alarm values via optional keys
  • Min/max display
  • Operating voltage 3V DC
  • Buzzers and 2 temperature sensors with approx. 2m cables are already attached
  • Available with dimensions of 48 x 24mm and 72 x 36mm
Description Image Product MPN Pricing (Ex VAT) Buy Qty Panel Cut-Out Height Panel Cut-Out Width Display Format Display Type Meter Function No. of Digits Power Supply
VOLTCRAFT TCM 220 Digital Temperature Switching Module -30 to +70
VOLTCRAFT TCM 220 Digital Temperature Switching Module -30 to +70
Standard range
TCM220
1+ £9.43

92 in Stock, despatched in 4 days
22mm 45.5mm Digital LCD Thermometer 3.5 3V
VOLTCRAFT TCM 320 Digital Temperature Switching Module -30 to +70
VOLTCRAFT TCM 320 Digital Temperature Switching Module -30 to +70
Standard range
TCM320
1+ £13.32

21 in Stock, despatched in 4 days
33mm 68.5mm Digital LCD Thermometer 3.5 3V
Mftrs. Part No.TCM 220TCM 320
Order code64-284064-2841
Input voltage:+3V DC+3V DC
Current consumption:20μA or 50mA20μA or 50mA
Input channel:22
Measure rate:2 sec or 10 sec2 sec or 10 sec
Accuracy of measurement:±1°C±1°C
Resolution:0.1°C0.1°C
Measuring temperature range:-30°C to +70°C-30°C to +70°C
Display:3½ LCD, 10 mm digit3½ LCD, 14mm digit
Operating temperature range:-10°C to +50°C-10°C to +50°C
Dimensions (W x H x D):48(W) x 24(H) x 15.5(D)mm72(W) x 36(H) x 15(D)mm


Trustpilot