Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC36 Multi-Tester

Order Code:

64-2979

Brand: VOLTCRAFT MPN: VC36 EAN-13: 4016138862461
  • Quickly find another product in this range by AC Voltage:

    40 to 700V 90 to 600V
Qty Unit Price (Ex VAT)
1+ £48.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 06/02/2026

The Voltcraft VC36 is a Phase Rotation Tester that is able to check the phase sequence or direction of rotation of motors without a frequency converter in a three-phase network.
The meter shows whether all 3 phases are present. The measurement is performed by means of the three test leads and the alligator clips which are supplied, or contactless, directly via the magnetic field of an AC motor in the range of measurement category CAT IV 600V, in accordance with EN 61010 and all lower categories.

What's in the Box?
Voltcraft VC36
9V Battery
3 test leads
3 crocodile clips
Carry bag
Operating instructions


  • Automatic test sequence
  • Phase sequence and rotation indicator
  • Check motor rotation without contact
  • Pluggable test leads
  • Push-on alligator clips
  • Supplied for Battery Power
  • Supplied with a Power Rating of 600
  • Manufacturer's part: Voltcraft VC36
Type Phase rotation tester
AC Voltage 90 to 600V
Testing Type Multifunction

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot