Voltcraft Phase Rotation Tester, VC3x Series

Voltcraft Phase Rotation Tester, VC3x Series

VOLTCRAFT Brand: VOLTCRAFT

A range of Voltcraft Phase Rotation Testers that are able to check the phase sequence or direction of rotation of motors without a frequency converter in a three-phase network.

The meters show whether all 3 phases are present. The measurement is performed by means of the three test leads and the alligator clips which are supplied, or contactless, directly via the magnetic field of an AC motor in the range of measurement category CAT IV 600V in accordance with EN 61010 and all lower categories.

What's in the Box?
3 test leads
3 crocodile clips
Carry bag
Operating instructions

  • Automatic test sequence
  • Phase sequence and rotation indicator
  • Check motor rotation without contact
  • Pluggable test leads
  • Push-on alligator clips
  • Available for Mains or Battery Power
  • Available with a Power Rating of 600 or 700V
Mftrs Part NoVC36CVC35
Order Code64-297964-2780
Power supply9V batt/rechargeable batt40 to 700V AC
Power rating90 to 600V ACN/A
Measurement voltagemax 600V700V
Measuring frequency15 to 400Hz15 to 400Hz
Measuring categoryCAT IV 600VCAT IV 600V
Degree of Contamination22
Test<3mA je Phase1mA
Operating Altitudemax 2000mmax 2000m
Protection typeIP40IP40
Operating temperature0°C to +40°C0°C to +40°C
Humidity max 95% RHmax 95% rFmax 95% rF
Length of test lead1m1m
Weight192g160g
Dimensions123(L) x 71(W) x 29(H)mm123(L) x 71(W) x 29(H)mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C