Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC35 Multi-Tester

Order Code:

64-2980

Brand: VOLTCRAFT MPN: VC35 EAN-13: 4016138862478
  • Quickly find another product in this range by AC Voltage:

    40 to 700V 90 to 600V
Qty Unit Price (Ex VAT)
1+ £49.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
86 available to back orderBack-order availability date - 13/01/2026

The Voltcraft VC35 is a Phase Rotation Tester that is able to check the phase sequence or direction of rotation of motors without a frequency converter in a three-phase network.

The meter shows whether all 3 phases are available. The meter's voltage is supplied only via the phases of the test object that are connected to it. No batteries or rechargeable batteries are required.

What's in the Box?
Voltcraft VC35
3 test leads
3 crocodile clips
Carry bag
Operating instructions


  • Automatic test sequence
  • Phase sequence and rotation indicator
  • Pluggable test leads
  • Push-on alligator clips
  • Supplied for Mains Power
  • Supplied with a Power Rating of 700
  • Manufacturer's part: Voltcraft VC35
Type Phase rotation tester
AC Voltage 40 to 700V
Testing Type Multifunction

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot