Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC590 OLED (ISO) Digital Clamp Meter ISO Calibration

Order Code:

64-2986

Brand: VOLTCRAFT MPN: VC590 OLED (ISO) EAN-13: 4016138899726

Discontinued


The Voltcraft VC-590 is an OLED (ISO) Compact Clamp Meter with multimeter measurement functions for a secure DC and AC current measurement up to 600A. The ergonomic housing is very robust and keeps the clamp meter from any damage if dropped. The clamp multimeter allows one hand operation and combines standard multimeter functions with the convenient advantage of contactless current measurement.

A rotary switch is used to select the desired measuring function. Automatic range selection is active for all measuring functions (except temperature measurement, diode test and continuity test).

The VC-590 OLED (ISO) is supplied with DAkkS/separate ISO Calibration and displays true RMS in both the alternating current and alternating voltage range. For negative values, the polarity is displayed automatically with the sign (-).

The multimeter features a folding current clamp for non-contact current measurement. There is no need to disconnect the circuit to be measured. The current clamp has also been designed and approved for measuring non-insulated, dangerously live conductors.

What's in the Box?
Voltcraft VC-590 with DAkkS/separate ISO
Batteries
Safety test leads
K-type thermocouple
Operating instructions


  • AC resistance: 10MΩ
  • Amperage reading range AC (max.): 600A
  • Amperage reading range DC (min.): 0.01A
  • Basic accuracy: ±0.8%
  • DC resistance: 10 MΩ
  • Dimensions, height: 228mm
  • Dimensions, width: 77mm
  • Display (counts): 6000
  • Display (digital/mechanical/analogue): digital
  • Interfaces: none
  • Measurement type: True RMS
  • Opening range of current clamps: 30mm
  • Reading category: CAT III 600V, CAT II 1000V
  • V AC reading range (max.): 750V
  • V AC reading range (min.): 0.001V
  • Voltage DC reading range (max.): 1000V
  • Voltage metering: AC/DC
  • Voltage reading range DC (min.): 0.001V
  • Weight: 265g
  • Backlit OLED display
  • Contactless voltage tester
  • Calibrated to: ISO standards
  • Manufacturer's part: Voltcraft VC-590 ISO Calibration
Type Clamp meter
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 600A
AC Voltage Max. 750V
Display Digital
Jaw Capacity 30mm

Trustpilot