Royal Ohm KNP07SJ0100B00 10r 5% 7W Wirewound Power Resistor
Image Representative of Range

Royal Ohm KNP07SJ0100B00 10r 5% 7W Wirewound Power Resistor

Standard range
Order Code:

64-3404

Brand: Royal Ohm MPN: KNP07SJ0100B00
Qty Unit Price (Ex VAT)
1+ £0.749
25+ £0.567
100+ £0.430
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,061 in stock, despatched same dayAdditional quantity lead time 6 months

A 10R 5% 500V high power fixed resistor in a small size wirewound axial body.


  • 7W Power handling
  • Excellent flame resistance
Type Wirewound
Case Type Axial
Power Handling 7W
Resistance 10Ω
Temperature Coefficient 400ppm
Tolerance 5%
Working Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot