Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DOGA 111.3761.30.00 24V DC Geared Motor 40rpm 5Nm 62:1

Order Code:  

64-5915

 
Brand: Doga MPN: 111.3761.30.00 EAN-13: 4016138325485

Discontinued


A brushed DC motor from the DOGA 111 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 24V DC
  • Nominal current 2.5A
  • Output speed 40rpm
  • Gear ratio 62:1
  • Nominal torque 5Nm
  • Gear material PLA
  • Protection rating IP53
  • DOGA type 111.3761.30.00
Current (Max Torque) N/A
Current (No Load) 2.5A
Input Power (Max Torque) N/A
Max Torque 5Nm
Nominal Voltage 24V
Speed (Max Torque) N/A
Speed (No Load) 40rpm

Reviews


Be the first to submit a review

Trustpilot