Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Doga 111.3763.30.00 24V DC Geared Motor 25rpm 6Nm 62:1

Standard range
Order Code:  

64-5916

 
Brand: Doga MPN: 111.3763.30.00 EAN-13: 4016138325492
Qty Unit Price (Ex VAT)
1+ £189.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 3 due on 20/12/2024

A brushed DC motor from the DOGA 111 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 24V DC
  • Nominal current 2A
  • Output speed 25rpm
  • Gear ratio 62:1
  • Nominal torque 6Nm
  • Gear material PLA
  • Protection rating IP53
  • DOGA type 111.3763.30.00
Current (Max Torque) N/A
Current (No Load) 2A
Input Power (Max Torque) N/A
Max Torque 6Nm
Nominal Voltage 24V
Speed (Max Torque) N/A
Speed (No Load) 25rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot