Doga 111.3763.20.00 12V DC Geared Motor 25rpm 6Nm 62:1

Standard range
Order Code:

64-5920

Brand: Doga MPN: 111.3763.20.00 EAN-13: 4016138369540
Qty Unit Price (Ex VAT)
1+ £186.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock13 lead time 9 days


A brushed DC motor from the DOGA 111 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 12V DC
  • Nominal current 4A
  • Output speed 25rpm
  • Gear ratio 62:1
  • Nominal torque 6Nm
  • Gear material PLA
  • Protection rating IP53
  • DOGA type 111.3763.20.00
Current (Max Torque) N/A
Current (No Load) 4A
Input Power (Max Torque) N/A
Max Torque 6Nm
Nominal Voltage 12V
Speed (Max Torque) N/A
Speed (No Load) 25rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot