Knipex 83 60 020 Pipe Wrench S-Type With Rapid Adjustment 560mm

Order Code:

64-5965

Brand: Knipex MPN: 83 60 020 EAN-13: 4003773078838
  • Country of Origin: Germany

Discontinued


These S-Type pipe wrenches from Knipex have been designed with a host of excellent features, including the time-saving, precise adjustment of the gripping width directly on the workpiece (push of a button), while the guard prevents an operator's fingers being pinched. Manufactured to a high standard with chrome vanadium electric steel, (forged, oil-hardened), while offering high wear resistance due to the additionally hardened teeth.


  • Red powder coated
  • Less effort required due to self-locking action
  • No unintentional shifting of the pliers handles
  • Maximum load capacity thanks to completely hardened handles
  • High wear resistance due to the additionally hardened teeth
  • Jaw capacity: Ø 70mm (2¾in)
  • Inside diameter: Ø 50mm (2in)
  • Length: 560mm
  • Net weight: 2420g
  • Manufacturer's part 83 60 020
Adjustment Positions N/A
Jaw Capacity 70mm
Length 560mm

Reviews


Be the first to submit a review

Trustpilot