Rigol DP811 Bench PSU 1 Output 20V 0-10A / 40V 0-5A 200W

Standard range
Order Code:

64-8005

Brand: Rigol MPN: DP811 EAN-13: 4016139006901
Qty Unit Price (Ex VAT)
1+ £764.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

The Rigol DP811 is a Programmable Linear DC Power Supply with 1 output, and a power output up to 200W.

This variable output bench DC power supply has two ranges; Low Range 0 to 20V 10A, and High Range 0 to 40V 5A. It has been designed with an intuitive user interface which includes an LCD display, channel setting, parameter input, menu softkey, display switching, advanced function area and output terminal as well as various communication interfaces which can fulfil versatile test requirements.

Applications: R&D, Laboratory, General Purpose Testing, Automotive Electronic Test, Quality Assessment Inspection, Production Testing, Bias Power for RF/MW circuits, Device or Circuit Characterisation and Troubleshooting.


  • Low ripple and noise: <350µVrms/2mVpp
  • Excellent linear regulation rate and load regulation rate
  • Fast transient response time: <50µs
  • Standard Over Voltage Protection, Over Current Protection and Over Temperature protection functions
  • Standard timing output
  • Independent control for each channel
  • 3.5 inch TFT display
  • Various interfaces: USB Host & Device (standard) LAN/RS232/Digital IO
  • Supplied with 1-Channel/ 2x Ranges
  • Manufacturer's part: Rigol DP811

  • Not recommended for use as a battery charger.


    Number of Outputs 1
    Output Current Max. 10A
    Output Current Min. 5A
    Output Voltage Max. 40V
    Output Voltage Min. 20V
    Power Rating 200W
    Supply Voltage Range 100 to 230V
    Temperature Range 0 to +40°C

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot